DRAEGER X-plore 5500 Series Full Mask Respirator Mask Hypoallergenic
- RS Stock No.:
- 221-8565
- Mfr. Part No.:
- R55270
- Brand:
- DRAEGER
Subtotal (1 unit)*
£152.48
(exc. VAT)
£182.98
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 23 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.48 |
*price indicative
- RS Stock No.:
- 221-8565
- Mfr. Part No.:
- R55270
- Brand:
- DRAEGER
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DRAEGER | |
| Sub Type | Full Mask | |
| Product Type | Respirator Mask | |
| Hypoallergenic | Yes | |
| Series | X-plore 5500 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand DRAEGER | ||
Sub Type Full Mask | ||
Product Type Respirator Mask | ||
Hypoallergenic Yes | ||
Series X-plore 5500 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Draeger X-plore, 5500 series is a Full face mask with a dual filter bayonet connection. For users who demand the highest quality and wearer comfort. Facepiece of EPDM with double reflex seal. Wide angle vision due to Panorama visor made from flexible, shock and heat resistant polycarbonate. Whether in the chemical, metal, or automotive industries, ship building, supplies, or disposal, the Draeger X-plore 5500 full face mask is the right solution for environments where not only increased respiratory protection is required, but also a clear vision is mandatory.
Secure and comfortable fit.
Wide field of view.
Efficient ventilation system.
Easy maintenance and logistics.
Related links
- DRAEGER X-plore 6530 Series Full-Type Respirator Mask, Hypoallergenic
- DRAEGER X-plore 6300 Series Full-Type Respirator Mask, Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3300 Series Half-Type Respirator Mask Hypoallergenic
- DRAEGER X-plore 3500 Series Half-Type Respirator Mask Hypoallergenic
