GVS Elipse Series Half Mask Replacement Filter Included Half Mask, Size M/L

Subtotal (1 unit)*

£26.07

(exc. VAT)

£31.28

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 1 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£26.07

*price indicative

RS Stock No.:
228-583
Mfr. Part No.:
SPR501
Brand:
GVS
Find similar products by selecting one or more attributes.
Select all

Brand

GVS

Sub Type

Half Mask

Product Type

Half Mask

Size

M/L

Series

Elipse

Colour

Blue

Material

Nylon

Replacement Filter Included

Yes

Standards/Approvals

EN143:2000+A1:2006 P3 RD CE 2797 - UKCA 0086, EN140:1998

RoHS Status: Exempt

COO (Country of Origin):
RO
The GVS Elipse Half Face Mask P3 Respirator with replacement filters. Compact lightweight and flexible design which adapts and fits perfectly to the face and offers a full range of vision without interfering with other eye or ear protection which users are required to wear. Large central non return valve means lower breathing resistance for the user and keeps moisture build up inside the mask to a minimum. Lightweight and non slip strap that is easily adjusted in 4 positions for improved comfort and to allow safe use even in high humidity or wet conditions.

Effective against dust and fumes containing substances such as micro organisms and other substances

Protects against dust that can cause lung disease

Protects against harmful dusts such as asbestos and bauxite

Interchangeable P3 filters have a minimum efficiency of 99.95% at 0.3 micro and a breathing resistance of 3 mbar at a flow rate of 47.5l/min for each filter

Related links