GVS Elipse Series Half-Type Half Mask with Replacement Filters, Size M/L

Subtotal (1 unit)*

£37.82

(exc. VAT)

£45.38

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£37.82

*price indicative

RS Stock No.:
228-585
Mfr. Part No.:
SPR581
Brand:
GVS
Find similar products by selecting one or more attributes.
Select all

Brand

GVS

Type

Half Mask

Size

M/L

Series

Elipse

Includes Replacement Filters

Yes

Colour

Blue

RoHS Status: Exempt

COO (Country of Origin):
RO
The GVS Elipse Half Face Mask Respirator with replacement filters. Compact lightweight and flexible design which adapts and fits perfectly to the face and offers a full range of visibility without interfering with other eye or ear protections which users choose to wear. Cartridge filters with lower breathing resistance and increase in gas performance and greater duration of use. Easy to adjust headband clip with enhanced retention performance.

Weight of Mask and Filter is 203 g combined comes under small and medium size
5 years of shelf Live for mask and filters
This mask is recommended for inorganic and chemical gases and dust into industrial applications
Gas cartridges contain specific activated carbon granules with optimised characteristics such as pore size and density etc which provide a maximum adsorption performance
Each respirator is supplied pre fitted with two gas or combined gas and particulate cartridge filters for the protection against a range of gases dust and mists
Once the cartridges are finished and they can be replaced with new filters

Related links