BLS BLS 8600next Series Half-Type Half Mask A2P3 R D with Replacement Filters

Subtotal (1 unit)*

£31.24

(exc. VAT)

£37.49

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£31.24

*price indicative

RS Stock No.:
197-183
Mfr. Part No.:
8116004
Brand:
BLS
Find similar products by selecting one or more attributes.
Select all

Brand

BLS

Type

Half Mask

Size

One Size

Includes Replacement Filters

Yes

Series

BLS 8600next

Colour

Green/Grey

Protection Rating

A2P3 R D

RoHS Status: Exempt

COO (Country of Origin):
ES
The BLS Maintenance Free Half Mask combines the simplicity of disposable products with the protection of the reusable ranges. It is designed to be replaced when the filters run out. The shape of the half mask offers a perfect seal without any unpleasant pressure on the nose or mouth of the user. It also al lows high visibility and low interference with the visual field thanks to the lower positioning of the filters and to its compact size. Standards = EN 405 2001+A1:2009

BLS 8600next

Related links