Sundstrom Fan Unit for use with Respiratory Protective Device

Subtotal (1 unit)*

£1,776.63

(exc. VAT)

£2,131.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£1,776.63

*price indicative

RS Stock No.:
649-724
Mfr. Part No.:
H06-2012
Brand:
Sundstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Sundstrom

Type

Fan Unit

For Use With

Respiratory Protective Device

Series

H06

COO (Country of Origin):
SE
The Sundstrom SR 500 EX fan is explosion-proof and specially adapted for use in an explosive atmosphere. The SR 500 EX is included together with filters and head-tops in Sundstrom fan-assisted respiratory protective devices. The SR 500 EX can be used as an alternative to filter protections in all situations in which the latter are recommended. This applies particularly to situations in which the work is intensive, hot or of long-duration. The fan is equipped with filters and the filtered air is supplied through a breathing hose to the head-top. The latter is then pressurized, which prevents the surrounding pollutants from being admitted.

Color is Black Orange
Shelf life is 5 years
Model SR 500 EX
Cell type Li-Ion 18V 3.0 Ah
Approval from EN 12941:1998 + A2:2008, EN 12942:1998 + A2:2008, EN 60079-0:2018, EN 60079-11:2012, IEC 60079-11:2011 and IEC 60079-0:2017
Directive 1 is (EU) 2016 425 PPE
Directive 2 is ATEX 2014 34 EU
Classification II G Ex ib IIA T3 Gb II G Ex ib IIB T3 Gb II 2 D Ex ib IIIC T195° Db

Related links