Sundstrom Fan Unit for use with Respiratory Protective Device
- RS Stock No.:
- 649-723
- Mfr. Part No.:
- H06-1012
- Brand:
- Sundstrom
Subtotal (1 unit)*
£1,037.47
(exc. VAT)
£1,244.96
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,037.47 |
*price indicative
- RS Stock No.:
- 649-723
- Mfr. Part No.:
- H06-1012
- Brand:
- Sundstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Type | Fan Unit | |
| For Use With | Respiratory Protective Device | |
| Series | H06 | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Type Fan Unit | ||
For Use With Respiratory Protective Device | ||
Series H06 | ||
- COO (Country of Origin):
- SE
The Sundstrom SR 500 is a battery-powered fan unit that, when combined with a filter and an approved head top, forms part of the Sundstrom fan-assisted respiratory protective device systems. It serves as an effective alternative to filter respirators in all recommended applications, particularly in tasks that are strenuous, performed in hot conditions, or extended in duration. The human interface may include a hood, face shield, half mask, or full-face mask. Filtered air is delivered via a hose to the user interface, generating positive pressure that prevents external pollutants from entering the mask. The SR 500 features a lithium-ion battery with two options: standard (2.25 Ah) and heavy-duty (3.5 Ah). It is approved under EN 12941:1998 + A2:2008 and EN 12942:1998 + A2:2008, and complies with the PPE Directive (EU) 2016/425.
Same control is used for starting, stopping and selection of operating status
Display with symbols
Equipped with automatic air flow control with compensation for air pressure and temperature
Electronics ingress protection is approved in IP class IP67 according to IEC EN 60529
Display with symbols
Equipped with automatic air flow control with compensation for air pressure and temperature
Electronics ingress protection is approved in IP class IP67 according to IEC EN 60529
Related links
- Sundstrom Fan Unit for use with Respiratory Protective Device
- Sundstrom Fan Unit for use with SR 700
- Sundstrom Fan Unit for use with SR 500
- Sundstrom Charger for use with Fan Unit
- Sundstrom H03 Series Respirator Mask
- Sundstrom O-Ring for use with Breathing Hose, Fan Unit
- Sundstrom Battery for use with Fan Unit
- Sundstrom Storage Bag for use with Fan Unit