Sundstrom Fan Unit for use with Respiratory Protective Device
- RS Stock No.:
- 649-720
- Mfr. Part No.:
- H06-0112
- Brand:
- Sundstrom
Subtotal (1 unit)*
£1,003.79
(exc. VAT)
£1,204.55
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,003.79 |
*price indicative
- RS Stock No.:
- 649-720
- Mfr. Part No.:
- H06-0112
- Brand:
- Sundstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Type | Fan Unit | |
| For Use With | Respiratory Protective Device | |
| Series | H06 | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Type Fan Unit | ||
For Use With Respiratory Protective Device | ||
Series H06 | ||
- COO (Country of Origin):
- SE
The Sundstrom Battery-powered fan, included in the Sundstrom fan-assisted respiratory protective device systems along with a filter and an approved head top, serves as an effective alternative to filter respirators in all recommended situations. It is particularly suitable for tasks that are physically demanding, conducted in warm environments, or extended in duration. The user interface can include a hood, face shield, half mask, or full face mask. The fan, equipped with filters, delivers filtered air through a hose to the human interface, creating positive pressure that prevents surrounding pollutants from entering the mask. Key features of the SR 500 include a lithium-ion battery with two options: a standard 2.25 Ah (STD) battery with a charging time of approximately 1.5 hours, and a heavy-duty 3.5 Ah (HD) battery that charges in about 2 hours. The unit supports two filters or combined filters and offers an operating time of up to 13 hours.
Same control is used for starting, stopping, and selection of operating status
Display with symbols
Equipped with automatic air flow control with compensation for air pressure and temperature
Electronics ingress protection is IP67 according to IEC and EN 60529
Approval from EN 12941:1998 + A2:2008 and EN 12942:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE
Display with symbols
Equipped with automatic air flow control with compensation for air pressure and temperature
Electronics ingress protection is IP67 according to IEC and EN 60529
Approval from EN 12941:1998 + A2:2008 and EN 12942:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE
Related links
- Sundstrom Fan Unit for use with Respiratory Protective Device
- Sundstrom Fan Unit for use with SR 700
- Sundstrom Fan Unit for use with SR 500
- Sundstrom Charger for use with Fan Unit
- Sundstrom Rubber Grommet for use with SR 63
- Sundstrom Battery for use with Fan Unit
- Sundstrom O-Ring for use with Breathing Hose, Fan Unit
- Sundstrom Storage Bag for use with Fan Unit