Sundstrom Charger for use with Fan Unit
- RS Stock No.:
- 479-512
- Mfr. Part No.:
- R06-0433
- Brand:
- Sundstrom
Subtotal (1 unit)*
£133.95
(exc. VAT)
£160.74
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 15 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.95 |
*price indicative
- RS Stock No.:
- 479-512
- Mfr. Part No.:
- R06-0433
- Brand:
- Sundstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Type | Charger | |
| For Use With | Fan Unit | |
| Series | R06 | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Type Charger | ||
For Use With Fan Unit | ||
Series R06 | ||
- COO (Country of Origin):
- EE
The Sundstrom Battery charger is designed for use with the SR 500 and SR 700 fan units. It operates within a temperature range of -10 to +55 °C and relative humidity below 90%. For storage, it supports temperatures from -20 to +40 °C with relative humidity also below 90%.
Color is Blue
Shelf life is 5 years
Shelf life is 5 years
Related links
- Sundstrom Charger for use with Fan Unit
- Sundstrom Battery for use with Fan Unit
- Sundstrom O-Ring for use with Breathing Hose, Fan Unit
- Sundstrom Fan Unit for use with SR 700
- Sundstrom Fan Unit for use with SR 500
- Sundstrom Fan Unit for use with Respiratory Protective Device
- Sundstrom Storage Bag for use with Fan Unit
- Sundstrom Charger for use with SR 506