Sundstrom Charger for use with Fan Unit
- RS Stock No.:
- 479-514
- Mfr. Part No.:
- R06-2003
- Brand:
- Sundstrom
Subtotal (1 unit)*
£149.32
(exc. VAT)
£179.18
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 13 unit(s) ready to ship
- Plus 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £149.32 |
*price indicative
- RS Stock No.:
- 479-514
- Mfr. Part No.:
- R06-2003
- Brand:
- Sundstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Type | Charger | |
| For Use With | Fan Unit | |
| Series | R06 | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Type Charger | ||
For Use With Fan Unit | ||
Series R06 | ||
- COO (Country of Origin):
- SE
The Sundstrom Battery charger is designed for the SR 500 EX fan unit and is compatible with the SR 501 EX NiMH battery. It is intended for use within the EU. The operating temperature range is -10 to +55 °C with relative humidity below 90%, and the storage temperature range is -20 to +40 °C with relative humidity also below 90%.
Color is Black
Shelf life is 5 years
Shelf life is 5 years
Related links
- Sundstrom Charger for use with Fan Unit
- Sundstrom Battery for use with Fan Unit
- Sundstrom O-Ring for use with Breathing Hose, Fan Unit
- Sundstrom Fan Unit for use with SR 700
- Sundstrom Fan Unit for use with SR 500
- Sundstrom Storage Bag for use with Fan Unit
- Sundstrom Fan Unit for use with Respiratory Protective Device
- Sundstrom Charger for use with SR 506