Sundstrom Battery for use with Fan Unit

Subtotal (1 unit)*

£741.38

(exc. VAT)

£889.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£741.38

*price indicative

RS Stock No.:
649-747
Mfr. Part No.:
R06-2070
Brand:
Sundstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Sundstrom

Product Type

Respiratory Protection Accessory

Sub Type

Battery

For Use With

Fan Unit

Standards/Approvals

Not Restricted, IMDG Code 41-22, Special provision 188, Section II, UN 3480, DGR 64, UN 3481, Packaging instruction 965, Section IB, Packaging instruction 967, Not covered by ADR, Special provision 963, ADR/ADR-S 2023, Special provision A199, UN 3496

COO (Country of Origin):
SE
The Sundstrom SR 502 EX is a battery designed for use with the SR 500 EX fan unit. It features a Li-Ion 18V 3.0 Ah cell type. The operating temperature range is -10 to +40 °C with relative humidity below 90%, and the storage temperature range is -20 to +40 °C with relative humidity also below 90%.

Color is Black and Orange

Shelf life 5 years