Sundstrom Fan Unit for use with Respiratory Protective Device
- RS Stock No.:
- 649-722
- Mfr. Part No.:
- H06-7010
- Brand:
- Sundstrom
Subtotal (1 unit)*
£812.17
(exc. VAT)
£974.60
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- 3 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £812.17 |
*price indicative
- RS Stock No.:
- 649-722
- Mfr. Part No.:
- H06-7010
- Brand:
- Sundstrom
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sundstrom | |
| Type | Fan Unit | |
| For Use With | Respiratory Protective Device | |
| Series | H06 | |
| Select all | ||
|---|---|---|
Brand Sundstrom | ||
Type Fan Unit | ||
For Use With Respiratory Protective Device | ||
Series H06 | ||
- COO (Country of Origin):
- SE
The Sundstrom SR 700 is a battery-powered fan that, together with particle filter SR 510 P3 R or SR 710 P3 R and an approved head top, is included in the Sundstrom fan-assisted respiratory protective device systems. The SR 700 can be used as an alternative to filter respirators in all situations in which these are recommended. This applies particularly to work that is hard, warm or of long duration. The fan is equipped with filter, and the filtered air is fed through a hose to the human interface. The pressure then generated prevents surrounding pollutants from penetrating into the mask.
Color is Blue and Black
Shelf life 5 year
Approval from EN 12941:1998 + A2:2008, EN 12942:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE
Shelf life 5 year
Approval from EN 12941:1998 + A2:2008, EN 12942:1998 + A2:2008
Directive 1 is (EU) 2016/425 PPE
Related links
- Sundstrom Fan Unit for use with Respiratory Protective Device
- Sundstrom Fan Unit for use with SR 700
- Sundstrom Fan Unit for use with SR 500
- Sundstrom Charger for use with Fan Unit
- Sundstrom O-Ring for use with Breathing Hose, Fan Unit
- Sundstrom Battery for use with Fan Unit
- Sundstrom Storage Bag for use with Fan Unit
- Sundstrom Filter Fan for use with SR 520 SR 561