Sundstrom Charger for use with Fan Unit

Subtotal (1 unit)*

£153.13

(exc. VAT)

£183.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 19 unit(s) shipping from 01 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£153.13

*price indicative

RS Stock No.:
479-515
Mfr. Part No.:
R06-2081
Brand:
Sundstrom
Find similar products by selecting one or more attributes.
Select all

Brand

Sundstrom

Type

Charger

For Use With

Fan Unit

Series

R06

COO (Country of Origin):
EE
The Sundstrom Battery charger is intended for the SR 500 EX fan unit and is compatible with the SR 502 EX Li-Ion battery. It supports an operating temperature range of -10 to +40 °C with relative humidity below 90%, and a storage temperature range of -20 to +40 °C with relative humidity also below 90%.

Color is Black
Shelf life 5 years

Related links