TE Connectivity, Holsworthy Thin Film, Surface Resistor Kit

Subtotal (1 unit)*

£980.00

(exc. VAT)

£1,176.00

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£980.00

*price indicative

RS Stock No.:
472-901
Distrelec Article No.:
303-48-728
Mfr. Part No.:
1614758-3
Brand:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Mount Type

Surface

Product Type

Resistor Kit

Technology

Thin Film

Automotive Standard

No

Series

Holsworthy

Standards/Approvals

EU RoHS 2011/65/EU, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, 2016

Maximum Power Rating

0.063W

COO (Country of Origin):
TW
The TE Connectivity surface mount precision resistor exemplifies excellence in electronic components design, seamlessly integrating into a variety of circuit applications. With its thin film technology and compact 0603 package size, the resistor is engineered to provide reliable performance while minimising space on your PCBs. The product is characterised by a power rating of 0.063 W, ensuring it meets the demanding requirements of contemporary electronic systems. Not only does it feature a dual termination design for ease of installation, but it also adheres to stringent compliance standards, making it a safe choice for both industrial and commercial applications. Its construction promotes low halogen content, aligning with environmentally responsible manufacturing practices. This resistor is an essential component, providing stability and accuracy across a broad spectrum of electrical environments.

Crafted using thin film technology for enhanced precision

Exemplifies a low-profile design, optimising space efficiency

Engineered for high reliability in diverse applications

Meets several compliance directives including EU RoHS and REACH

Designed for excellent thermal stability and performance consistency

Supports a reflow solder process, simplifying installation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy