KOA, RKC 1kΩ ±5% Bussed Resistor Array, 8 Resistors, 1W total, SIP, Through Hole
- RS Stock No.:
- 333-858
- Mfr. Part No.:
- RKC8BD102J
- Brand:
- KOA
Image representative of range
Stock information currently inaccessible
- RS Stock No.:
- 333-858
- Mfr. Part No.:
- RKC8BD102J
- Brand:
- KOA
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | KOA | |
| Resistance | 1kΩ | |
| Number of Resistors | 8 | |
| Resistor Type | Network | |
| Package/Case | SIP | |
| Power Rating | 1W | |
| Termination Style | Through Hole | |
| Tolerance | ±5% | |
| Case Style | Conformal | |
| Power Rating per Resistor | 0.125W | |
| Circuit Designator | BUS | |
| Length | 23.4mm | |
| Depth | 2.5mm | |
| Height | 6.5mm | |
| Dimensions | 2.5 x 6.5 x 23.4mm | |
| Series | RKC | |
| Number of Terminals | 9 | |
| Maximum Operating Temperature | +155°C | |
| Temperature Coefficient | ±200ppm/°C | |
| Minimum Operating Temperature | -55°C | |
| Select all | ||
|---|---|---|
Brand KOA | ||
Resistance 1kΩ | ||
Number of Resistors 8 | ||
Resistor Type Network | ||
Package/Case SIP | ||
Power Rating 1W | ||
Termination Style Through Hole | ||
Tolerance ±5% | ||
Case Style Conformal | ||
Power Rating per Resistor 0.125W | ||
Circuit Designator BUS | ||
Length 23.4mm | ||
Depth 2.5mm | ||
Height 6.5mm | ||
Dimensions 2.5 x 6.5 x 23.4mm | ||
Series RKC | ||
Number of Terminals 9 | ||
Maximum Operating Temperature +155°C | ||
Temperature Coefficient ±200ppm/°C | ||
Minimum Operating Temperature -55°C | ||
- COO (Country of Origin):
- JP
