KOA, RKC 10 kΩ BUS Resistor Array, 8 Resistors, 1 W total, SIP, Through Hole

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
333-864
Mfr. Part No.:
RKC8BD103J
Brand:
KOA
Find similar products by selecting one or more attributes.
Select all

Brand

KOA

Series

RKC

Resistance

10 kΩ

Circuit Designator

BUS

Product Type

Resistor Array

Number of Resistors

8

Power Rating

1 W

Package/Case

SIP

Termination Style

Through Hole

Case Style

Conformal

Depth

2.5 mm

Height

6.5 mm

Length

23.4 mm

Maximum Operating Temperature

155 °C

Minimum Operating Temperature

-55 °C

Number of Terminals

9

Power Rating per Resistor

0.125 W

Resistor Type

Network

Temperature Coefficient

±200 ppm/°C

COO (Country of Origin):
JP

SIL and DIL Package, Bus Style (RKC Series)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy