Teroson UP 610 White 130 ml Polyester Resin Tin
- RS Stock No.:
- 226-9992
- Mfr. Part No.:
- 2269158
- Brand:
- Teroson
Subtotal (1 unit)*
£13.88
(exc. VAT)
£16.66
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 42 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £13.88 |
*price indicative
- RS Stock No.:
- 226-9992
- Mfr. Part No.:
- 2269158
- Brand:
- Teroson
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teroson | |
| Product Type | Polyester Resin | |
| Colour | White | |
| Product Form | Paste | |
| Package Type | Tin | |
| Package Size | 130 ml | |
| Trade Name | UP 610 | |
| Cure Time | 10 min | |
| Standards/Approvals | No | |
| Viscosity | 20.5 mm²/s | |
| Base Chemical | Polyester Resin | |
| Specific Gravity | 1.90 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 35°C | |
| Select all | ||
|---|---|---|
Brand Teroson | ||
Product Type Polyester Resin | ||
Colour White | ||
Product Form Paste | ||
Package Type Tin | ||
Package Size 130 ml | ||
Trade Name UP 610 | ||
Cure Time 10 min | ||
Standards/Approvals No | ||
Viscosity 20.5 mm²/s | ||
Base Chemical Polyester Resin | ||
Specific Gravity 1.90 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 35°C | ||
- COO (Country of Origin):
- PL
Marine Filler
Specially formulated filler for wet environments and marine applications.
Can be over-painted with all marine finishes
For use above and below the water line (not suitable for use on wood below the water line)
For continuous use below the waterline, Marine Filler should be coated with a primer and top coat
Related links
- Loctite HY 4080 Yellow 50 g Polyester Resin Dual Cartridge for Acrylic
- Resins
- RS PRO Transparent Acrylic Resin Conformal Coating -55 °C min, 130 °C max
- Electrolube Transparent Acrylic Resin Conformal Coating -55 °C min, 130 °C max
- Teroson UP 130 Paste Adhesive, 739 g
- Araldite 2015-1 Transparent 2 kg Epoxy Resin Adhesive Tin
- Electrolube UR5118 Black 250 ml Polyurethane Resin Pack
- 3M Scotchcast Resin 4 GS Yellow Plastic
