Vishay 200 mA Resettable Fuse, 24V
- RS Stock No.:
- 860-594
- Mfr. Part No.:
- PPTC1206E3020V24
- Brand:
- Vishay
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.50
(exc. VAT)
£0.60
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape |
|---|---|
| 1 - 9 | £0.50 |
| 10 - 99 | £0.34 |
| 100 - 499 | £0.23 |
| 500 - 999 | £0.19 |
| 1000 + | £0.17 |
*price indicative
- RS Stock No.:
- 860-594
- Mfr. Part No.:
- PPTC1206E3020V24
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resettable Fuse | |
| Trip Current | 400μA | |
| Voltage | 24V | |
| Current Rating | 200mA | |
| Time to Trip | 0.1s | |
| Hold Current | 200mA | |
| Length | 3.4mm | |
| Height | 1.25mm | |
| Width | 1.8mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 0.6Ω | |
| Maximum Resistance | 2.6Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.6W | |
| Standards/Approvals | UL 1434 | |
| Package Size | 1206 (EIA) / 3216 (Metric) | |
| Body Material | Polymer | |
| Series | TFPTC Series | |
| Fuse Speed | M | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resettable Fuse | ||
Trip Current 400μA | ||
Voltage 24V | ||
Current Rating 200mA | ||
Time to Trip 0.1s | ||
Hold Current 200mA | ||
Length 3.4mm | ||
Height 1.25mm | ||
Width 1.8mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 0.6Ω | ||
Maximum Resistance 2.6Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.6W | ||
Standards/Approvals UL 1434 | ||
Package Size 1206 (EIA) / 3216 (Metric) | ||
Body Material Polymer | ||
Series TFPTC Series | ||
Fuse Speed M | ||
Package Type Surface Mount | ||
- COO (Country of Origin):
- TW
The Vishay Resettable Fuse provides efficient surface-mount overcurrent protection for your circuit designs. This Compact polymer component minimises power loss while safeguarding sensitive electronics against faults.
Fast response to overcurrent situations ensures quick circuit protection
Low resistance design minimises voltage drop for efficient operation
Compact and low-profile form factor allows for versatile integration
Recognised for compliance with C-UL-US and TÜV standards
