Vishay 30 mA Resettable Fuse, 36V
- RS Stock No.:
- 860-584
- Mfr. Part No.:
- PPTC0603E3003V36
- Brand:
- Vishay
Image representative of range
Get a bulk buy discount
Add 10 more to save 32%
View bulk pricing optionsSubtotal (1 tape of 1 unit)*
£0.56
(exc. VAT)
£0.67
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Tape(s) | Per Tape | Saving |
|---|---|---|
| 1 - 9 | £0.56 | - |
| 10 - 99 | £0.38 | 32% |
| 100 - 499 | £0.28 | 50% |
| 500 - 999 | £0.24 | 57% |
| 1000 + | £0.23 | 58% |
*price indicative
- RS Stock No.:
- 860-584
- Mfr. Part No.:
- PPTC0603E3003V36
- Brand:
- Vishay
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Resettable Fuse | |
| Trip Current | 80μA | |
| Voltage | 36V | |
| Time to Trip | 1s | |
| Current Rating | 30mA | |
| Hold Current | 30mA | |
| Length | 1.85mm | |
| Height | 950μm | |
| Width | 1.05mm | |
| Terminal Material | Matt Tin | |
| Minimum Resistance | 10Ω | |
| Maximum Resistance | 50Ω | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Power Dissipation | 0.5W | |
| Standards/Approvals | UL 1434 | |
| Package Size | 0603 (EIA) / 1608 (Metric) | |
| Series | TFPTC Series | |
| Body Material | Polymer | |
| Fuse Speed | M | |
| Package Type | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Resettable Fuse | ||
Trip Current 80μA | ||
Voltage 36V | ||
Time to Trip 1s | ||
Current Rating 30mA | ||
Hold Current 30mA | ||
Length 1.85mm | ||
Height 950μm | ||
Width 1.05mm | ||
Terminal Material Matt Tin | ||
Minimum Resistance 10Ω | ||
Maximum Resistance 50Ω | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Power Dissipation 0.5W | ||
Standards/Approvals UL 1434 | ||
Package Size 0603 (EIA) / 1608 (Metric) | ||
Series TFPTC Series | ||
Body Material Polymer | ||
Fuse Speed M | ||
Package Type Surface Mount | ||
- COO (Country of Origin):
- TW
The Vishay polymer PTC provides reliable resettable overcurrent protection, designed to safeguard sensitive electronics from faults by automatically resetting after a fault condition is cleared, offering convenience and safety.
Fast response to overcurrent ensures timely protection
Low resistance minimises voltage drop during normal operation
Compact design suits 0603 SMD applications, optimising PCB space
Compatible with high-temperature solders for robust installation
