Parker Filter Cartridge 938915Q, 2 μm

Image representative of range

Subtotal (1 unit)*

£558.16

(exc. VAT)

£669.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£558.16

*price indicative

RS Stock No.:
823-947
Mfr. Part No.:
938915Q
Brand:
Parker
Find similar products by selecting one or more attributes.
Select all

Brand

Parker

Overall Length

401.6mm

Product Type

Filter Cartridge

Filtration Size

2μm

Series

GMF

Maximum Operating Pressure

20 bar

Seal Material

Fluoroelastomer

Standards/Approvals

ISO 2941

Filter Type

Fibre

RoHS Status: Exempt

COO (Country of Origin):
CZ
The Parker replacement element offers reliable inline hydraulic filtration, designed specifically for medium pressure applications, ensuring optimal performance in hydraulic systems exposed to harsh environments.

Capable of handling flows up to 600 L/min (158 GPM)

Constructed with glass Fibre media for extended filter efficiency

Patented eco-friendly design reduces waste by up to 50%

Special locking system ensures element stability during servicing

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy