TE Connectivity 2IO16 Relay Socket, for use with Socket
- RS Stock No.:
- 477-550
- Distrelec Article No.:
- 303-85-260
- Mfr. Part No.:
- 1393026-8
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 477-550
- Distrelec Article No.:
- 303-85-260
- Mfr. Part No.:
- 1393026-8
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Socket | |
| Series | 2IO16 | |
| Standards/Approvals | EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Socket | ||
Series 2IO16 | ||
Standards/Approvals EU REACH Regulation (EC) No. 1907/2006, China RoHS 2 Directive MIIT Order No 32, 2016 Restricted Materials Above Threshold | ||
Non Compliant
- COO (Country of Origin):
- MX
The TE Connectivity 2IO16 IO Module Board is engineered to enhance connectivity in diverse electronic applications. This versatile component ensures seamless operation with a wide assortment of input/output functionalities, catering to both simple and complex circuit designs. With a commitment to reliability and compliance, this module offers insights into its compliance with international directives, making it suitable for environmentally conscious projects. Its robust design integrates smoothly with existing systems, ensuring an efficient flow of data and power while meeting the needs of modern electronic environments. Moreover, the product is backed by extensive documentation, providing clear guidance and support for users. Quality assurance is paramount with this module, allowing teams to focus on innovation without compromise.
Designed for optimal performance in diverse applications
Enables easy integration with existing electronic systems
Provides clear compliance documentation for regulatory assurance
Robust construction ensures longevity and reliability
Supports a wide range of input/output functions for versatility
Delivers insights into compliance with EU RoHS and REACH directives
Related links
- TE Connectivity 20C259 Relay Socket, for use with Socket
- TE Connectivity Potter & Brumfield Relay Socket, for use with Socket
- TE Connectivity 1393 Relay Socket, for use with Relays
- ABB CRP 2 Way 25V Relay Socket, for use with Socket
- Idec SH 3 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SM 2 Way PCB Relay Socket, for use with Socket
- Idec SM 2 Way DIN Rail Relay Socket, for use with Socket
- Idec SH 3 Way 300V PCB Relay Socket, for use with Socket
