Idec SH 3 Way 300V PCB Relay Socket, for use with Socket
- RS Stock No.:
- 898-325
- Mfr. Part No.:
- SH3B-62
- Brand:
- Idec
Subtotal (1 unit)*
£3.07
(exc. VAT)
£3.68
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 23 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £3.07 |
*price indicative
- RS Stock No.:
- 898-325
- Mfr. Part No.:
- SH3B-62
- Brand:
- Idec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Idec | |
| Product Type | Relay Socket | |
| Voltage | 300V | |
| For Use With | Socket | |
| Series | SH | |
| Terminal Type | PCB Pin | |
| Standards/Approvals | CSA | |
| Number of Contacts | 3 | |
| Mount Type | PCB | |
| Select all | ||
|---|---|---|
Brand Idec | ||
Product Type Relay Socket | ||
Voltage 300V | ||
For Use With Socket | ||
Series SH | ||
Terminal Type PCB Pin | ||
Standards/Approvals CSA | ||
Number of Contacts 3 | ||
Mount Type PCB | ||
- COO (Country of Origin):
- JP
The Idec Circuit Board Socket mounts multi pole industrial components directly onto Electronic Assembly backplanes. It provides a highly stable mechanical base that resists warping under thermal stress.
Matches SH series 3 pole control relays
Rigid solder pin layout for board insertion
Smooth insertion force path protects delicate relay pins
Related links
- Idec SH 2 Way 300V PCB Relay Socket, for use with Socket
- Idec SH 4 Way 300V PCB Relay Socket, for use with Socket
- Idec SH 3 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SH 2 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SM 2 Way PCB Relay Socket, for use with Socket
- Idec SR 3 Way 300V DIN Rail Relay Socket, for use with Socket
- Idec SH 1 Way 250V DIN Rail Relay Socket, for use with Socket
- Idec SR 2 Way 300V DIN Rail Relay Socket, for use with Socket
