TE Connectivity 1419106 5 Way Relay Socket, for use with Relay
- RS Stock No.:
- 474-153
- Distrelec Article No.:
- 304-64-256
- Mfr. Part No.:
- 1-1419106-5
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 474-153
- Distrelec Article No.:
- 304-64-256
- Mfr. Part No.:
- 1-1419106-5
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relay | |
| Series | 1419106 | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | |
| Number of Contacts | 5 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relay | ||
Series 1419106 | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU ELV 2000/53/EC, EU REACH (EC) No. 1907/2006, EU RoHS 2011/65/EU | ||
Number of Contacts 5 | ||
- COO (Country of Origin):
- IT
The TE Connectivity reliable product serves as an invaluable component in a myriad of applications, ensuring seamless connectivity and robust performance. Designed with precision, it embodies the perfect blend of form and functionality, making it ideal for both commercial and industrial settings. With a deep commitment to quality, it adheres strictly to compliance standards, reassuring users of its safety and environmental compliance. The durable construction ensures longevity, while its versatile design allows for easy integration into existing systems, enhancing overall efficiency. This product reflects the manufacturer's expertise and dedication to innovation in connectivity solutions, making it a trusted choice for professionals seeking resilience and reliability in their components.
Engineered for enhanced durability and long-lasting performance
Compliant with EU RoHS and ELV directives for environmental safety
Low halogen content supports safer use in sensitive applications
Flexible design optimizes compatibility across various industrial settings
Streamlined for easy installation, reducing downtime during setup
Expertly crafted to meet the rigorous standards of the industry
Backed by comprehensive compliance documentation, ensuring peace of mind
Related links
- TE Connectivity 2-1419 11 Way Relay Socket, for use with Relays
- TE Connectivity 1393305 5 Way Relay Socket, for use with Relay
- TE Connectivity 2-1419 14 Way PCB Relay Socket, for use with Relay
- TE Connectivity Socket for Micro Relays 5 Way Flange Relay Socket, for use with Plug-in Mini ISO Relays
- TE Connectivity 2071566 14 Way 230V DIN Rail Relay Socket, for use with Relay
- TE Connectivity VCFM-1000 5 Way 250V PCB Relay Socket, for use with Plug-in Micro ISO Relays
- TE Connectivity Potter & Brumfield R10 Panel Relay Socket, for use with Relay
- TE Connectivity Potter & Brumfield R10 16 Way Chassis Relay Socket, for use with Relay
