TE Connectivity SCHRACK Relay Socket, for use with Relays And Contactors
- RS Stock No.:
- 472-450
- Distrelec Article No.:
- 304-61-579
- Mfr. Part No.:
- 4-1415036-1
- Brand:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 472-450
- Distrelec Article No.:
- 304-61-579
- Mfr. Part No.:
- 4-1415036-1
- Brand:
- TE Connectivity
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Relay Socket | |
| For Use With | Relays And Contactors | |
| Series | SCHRACK | |
| Standards/Approvals | EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Relay Socket | ||
For Use With Relays And Contactors | ||
Series SCHRACK | ||
Standards/Approvals EU REACH (EC) No. 1907/2006, EU ELV 2000/53/EC, 2016 No Restricted Materials Above Threshold, China RoHS 2 MIIT Order No 32, EU RoHS 2011/65/EU | ||
- COO (Country of Origin):
- AT
The TE Connectivity Socket mount accessory is a vital addition to your relay system, specifically designed for the miniature relay PT and its accessories. This product enhances your existing setups by providing seamless integration for LED modules, ensuring efficient and reliable operation. Built to the exacting standards of TE connectivity, it offers functionality that meets the needs of various applications, from industrial to commercial spaces. Its compliance with EU regulations guarantees adherence to environmental safety norms, making it an optimal choice for conscientious consumers. With a focus on excellence, this accessory is engineered for durability, consistently delivering superior performance in demanding environments. Streamlined for easy installation, it is the go-to solution for those looking to elevate their relay circuitry with advanced capabilities.
Compatible with SCHRACK Accessories Miniature Relay PT
Facilitates efficient LED module integration
Designed for ease of installation in various relay systems
Complies with EU RoHS and ELV Directive standards
Constructed with low halogen materials for improved safety
Offers enhanced mechanical attachment with socket mount design
Part of the SCHRACK Accessories series for comprehensive relay solutions
Undergoes stringent quality control for dependable performance
Related links
- TE Connectivity SCHRACK Relay Socket, for use with Relays And Contactors
- TE Connectivity SCHRACK 4 Way Panel Relay Socket, for use with Relays And Contactors
- TE Connectivity SCHRACK 2 Way DIN Rail Relay Socket, for use with Miniature Relay PT
- TE Connectivity 3-1415 Socket Relay Socket, for use with Relays
- TE Connectivity SCHRACK 2 Way PCB Relay Socket, for use with Relay
- TE Connectivity SCHRACK 3 Way PCB Relay Socket, for use with Miniature Relay
- TE Connectivity SCHRACK RY Relay Socket, for use with Relay
- TE Connectivity SCHRACK 5 Way 250V DIN Rail Relay Socket, for use with SNR Series
