SMC 20m, Polyurethane Recoil Hose
- RS Stock No.:
- 524-749
- Mfr. Part No.:
- TU0604W-20
- Brand:
- SMC
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 524-749
- Mfr. Part No.:
- TU0604W-20
- Brand:
- SMC
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SMC | |
| Maximum Operating Length | 20m | |
| Tube Outside Diameter | 6mm | |
| Colour | White | |
| Tube Inside Diameter | 4mm | |
| Manufacturer Series | TU | |
| Material | Polyurethane | |
| Maximum Operating Pressure | 0.8 MPa | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | +60°C | |
| Select all | ||
|---|---|---|
Brand SMC | ||
Maximum Operating Length 20m | ||
Tube Outside Diameter 6mm | ||
Colour White | ||
Tube Inside Diameter 4mm | ||
Manufacturer Series TU | ||
Material Polyurethane | ||
Maximum Operating Pressure 0.8 MPa | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature +60°C | ||
- COO (Country of Origin):
- JP
