ABB F200 Series Residual Current Circuit Breaker, 63A, 4-Pole, 300 mA, Type A, 300 mA 400V ac

Subtotal (1 unit)*

£208.06

(exc. VAT)

£249.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£208.06

*price indicative

RS Stock No.:
488-6375
Mfr. Part No.:
2CSF204101R3630 - F204A-63/0.3
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Range

RCCBs F200

Series

F200

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

DIN Rail

Terminal Type

Screw

Standards/Approvals

RoHS, CE

Width

70mm

Height

85mm

Depth

85mm

Breaking Capacity

300mA

Break Time

Instantaneous

Rated AC Voltage

400V ac

Reset Actuator Type

Toggle Switch

Earth Leakage Protection Type

Type A

COO (Country of Origin):
IT

ABB Residual Current Circuit Breaker, 63A Current Rating, 4 Pole - F204 Series - 2CSF204101R3630 - F204A-63/0.3


Limit electrical risks caused by earth leakages with this residual current circuit breaker from ABB. The 4-pole unit automatically trips the power when people or objects touch live wires. By detecting AC and pulsing DC faults, it offers inclusive protection. Its compact dimensions of 70 (W) x 85 (H) x 69mm (D) save space on distribution boards, while a modular design simplifies multi-component assemblies. As it simply clips onto a DIN rail, installation is convenient and tool-free.

Features & Benefits


• Easy-to-flip toggle switch for quick resetting

• Light weight of 360g unit puts minimal strain on equipment

• Hardwearing plastic housing protects against impacts and contamination

Applications


• Industrial electrical installations

• Domestic appliances

• Lighting systems

How do I choose the right residual current circuit breaker for my setting?


You should match the trip sensitivity and current rating with your specific needs. For example, 30mA is sensitive and may disrupt power supplies without any apparent faults, making it suitable in places where people are in constant contact with equipment. This unit has 300mA tripping sensitivity, which can be used with circuits powering industrial machinery.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy