ABB F200 Series Residual Current Circuit Breaker, 25A, 4-Pole, 300 mA, Type A, 300 mA 400V ac
- RS Stock No.:
- 488-6397
- Distrelec Article No.:
- 304-22-323
- Mfr. Part No.:
- 2CSF204101R3250 - F204A-25/0.3
- Brand:
- ABB
Subtotal (1 unit)*
£133.70
(exc. VAT)
£160.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 8 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £133.70 |
*price indicative
- RS Stock No.:
- 488-6397
- Distrelec Article No.:
- 304-22-323
- Mfr. Part No.:
- 2CSF204101R3250 - F204A-25/0.3
- Brand:
- ABB
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Residual Current Circuit Breaker | |
| Current Rating | 25A | |
| Number of Poles | 4 | |
| Series | F200 | |
| Range | RCCBs F200 | |
| Trip Sensitivity | 300mA | |
| Tripping Characteristics | Type A | |
| Mount Type | DIN Rail | |
| Standards/Approvals | RoHS, CE | |
| Terminal Type | Screw | |
| Height | 85mm | |
| Depth | 85mm | |
| Width | 70mm | |
| Breaking Capacity | 300mA | |
| Earth Leakage Protection Type | Type A | |
| Break Time | Instantaneous | |
| Rated AC Voltage | 400V ac | |
| Reset Actuator Type | Toggle Switch | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Residual Current Circuit Breaker | ||
Current Rating 25A | ||
Number of Poles 4 | ||
Series F200 | ||
Range RCCBs F200 | ||
Trip Sensitivity 300mA | ||
Tripping Characteristics Type A | ||
Mount Type DIN Rail | ||
Standards/Approvals RoHS, CE | ||
Terminal Type Screw | ||
Height 85mm | ||
Depth 85mm | ||
Width 70mm | ||
Breaking Capacity 300mA | ||
Earth Leakage Protection Type Type A | ||
Break Time Instantaneous | ||
Rated AC Voltage 400V ac | ||
Reset Actuator Type Toggle Switch | ||
- COO (Country of Origin):
- IT
RCCB, F200 series
Residual current circuit-breaker
2-pin or 4-pin
Detects AC and pulsing DC fault currents
Surge-proof up to 250 A and therefore resistant to short leakage currents to earth
DIN rail assembly
Signal contact / auxiliary switch
1 changeover contact
A maximum of three S2C-S / H6R can be installed in sequence
Approvals
DIN VDE 0664 part 11, DIN VDE 0664 part 1 // 10.85, EN 61008-2-1
Related links
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 300 mA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 2-Pole Type A, 1 kA 230V
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 300 mA 480V ac
- ABB DDA200 Series Residual Current Device 2-Pole Type A, 300 mA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type AC, 300 mA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type A, 300 mA 230
- ABB F200 Series Residual Current Circuit Breaker 4-Pole Type B, 10 kA 400V ac