ABB F200 Series Residual Current Circuit Breaker, 63A, 4-Pole, 30 mA, Type A, 1 kA 400V ac

Subtotal (1 unit)*

£179.21

(exc. VAT)

£215.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 11 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£179.21

*price indicative

RS Stock No.:
488-6404
Mfr. Part No.:
2CSF204101R1630 - F204A-63/0.03
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

Residual Current Circuit Breaker

Current Rating

63A

Number of Poles

4

Series

F200

Range

RCCBs F200

Trip Sensitivity

30mA

Mount Type

DIN Rail

Tripping Characteristics

Type A

Standards/Approvals

RoHS Compliant, UL Recognised

Terminal Type

Screw

Height

85mm

Width

70mm

Depth

69mm

Breaking Capacity

1kA

Reset Actuator Type

Lever

Rated AC Voltage

400V ac

Earth Leakage Protection Type

A

Break Time

Instantaneous

COO (Country of Origin):
IT

ABB RCCB, 10kA Conditional Short-Circuit Current Rating, 360g Weight - F200 Series - 2CSF204101R1630 - F204A-63/0.03


Keep earth leakages away from your electrical equipment with this RCCB from ABB. It keeps a keen eye on your network, cutting power in the event of a ground fault and protecting against electric shocks or fire outbreaks. The unit's four-pole construction means it's the right choice for use with three-phase circuits. It handles up to 4kV of impulse voltage without experiencing damage, so you'll find it useful in volatile settings.

Features & Benefits


• Trip sensitivity of 30mA for quick reactions to detected faults

• Current rating of 63A means it fits the bill for heavy-duty applications

• Light weight of 360g makes it easy to handle during installation and puts minimal pressure on your mounting rail

• Withstands an operating temperature range between -25°C and +55°C, making it safe for use in challenging settings

• DIN rail mounting is simple and tool-free, saving time and hassle

Applications


• HVAC equipment

• Robotics and automation systems

• Process and packaging industry

Is this RCCB finger-safe?


Yes, its IP2X rating shows that it's protected from objects larger than 12mm, including your fingers.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy