ABB F404 Series USB Type A, 63A, 4-Pole, 300 mA, Type A, 1 kA 400V

Subtotal (1 unit)*

£264.82

(exc. VAT)

£317.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£264.82

*price indicative

RS Stock No.:
720-452
Mfr. Part No.:
2CCF544130E0630
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Product Type

USB Type A

Current Rating

63A

Number of Poles

4

Range

F404

Series

F404

Trip Sensitivity

300mA

Tripping Characteristics

Type A

Mount Type

Plug-in

Terminal Type

Screw

Standards/Approvals

IEC/EN 61008

Height

91mm

Width

72mm

Depth

75mm

Breaking Capacity

1kA

Rated AC Voltage

400V

Break Time

Instantaneous

Earth Leakage Protection Type

Type A

Application

Residual Current Device

COO (Country of Origin):
IT
The ABB Residual Current Circuit Breaker (RCCB) designed for safeguarding electrical systems against circuit faults. This innovative device accommodates a rated operational current of 63 A and offers a level of protection with a rated sensitivity of 300 mA. Ideal for various applications, it features a robust 4-pole configuration, ensuring comprehensive coverage and reliability. Incorporating Advanced technology compliant with IEC/EN standards, this circuit breaker guarantees safe and effective operation within the TP System, making it essential for both residential and commercial settings.

Type A residual current device provides enhanced protection against electric shock

Rated operational current of 63 A makes it suitable for medium to large applications

4-pole configuration ensures complete circuit protection across four conductors

Short-circuit breaking capacity of 1 kA for robust fault management

Maximum surge current withstand of 0.25 kA protects against voltage spikes

Designed for ambient temperatures ranging from -25 to 55 °C for versatility

IP20 degree of protection ensures reliable performance in a variety of environments

Compact dimensions with a net width of 72 mm allow for easy installation in confined spaces

RoHS compliant, adhering to environmental regulations and promoting sustainability

Supplied with comprehensive installation instructions to facilitate quick setup

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy