Schneider Electric Residual Current Circuit Breaker with Overload Protection, 45A Current Rating, 1-Pole, 100 mA Trip

Image representative of range

Subtotal (1 unit)*

£180.46

(exc. VAT)

£216.55

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£180.46

*price indicative

RS Stock No.:
790-9386
Mfr. Part No.:
A9D12845
Brand:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Current Rating

45A

Product Type

Residual Current Circuit Breaker with Overload Protection

Series

iC60H

Number of Poles

1

Range

Acti9

Trip Sensitivity

100mA

Tripping Characteristics

D Curve, B Curve, C Curve

Mount Type

DIN Rail

Earth Leakage Protection Type

Type A

Breaking Capacity

10kA

Application

Industrial Isolation

Standards/Approvals

BS/EN 60898‐1, BS/EN 60947‐2, BS EN 61009‐1, BS EN 61439‐3

Schneider Electric Acti9 iC60H RCBOs Range


iC60H RCBO carries out complete protection of final circuits:

  • Protection against short-circuits and cable overloads

  • Protection of persons against electric shock by direct contact (10, 30 mA sensitivities)

  • Protection of persons against electric shock by indirect contact (100 mA sensitivity)

  • Protection of equipment against fires set by leakage currents (100 mA sensitivity)

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy