Schneider Electric Residual Current Circuit Breaker with Overload Protection, 32A Current Rating, 1-Pole, 100 mA Trip
- RS Stock No.:
- 790-9351
- Mfr. Part No.:
- A9D12832
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£176.32
(exc. VAT)
£211.58
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 4 unit(s) ready to ship
- Plus 2 unit(s) shipping from 13 November 2026
- Plus 2 unit(s) shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.32 |
*price indicative
- RS Stock No.:
- 790-9351
- Mfr. Part No.:
- A9D12832
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Current Rating | 32A | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Number of Poles | 1 | |
| Range | Acti9 | |
| Series | iC60H | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | D Curve, C Curve, B Curve | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 415V ac | |
| Earth Leakage Protection Type | Type A | |
| Breaking Capacity | 10kA | |
| Standards/Approvals | BS EN 61439‐3, BS EN 61009‐1, BS/EN 60947‐2, BS/EN 60898‐1 | |
| Application | Industrial Isolation | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Current Rating 32A | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Number of Poles 1 | ||
Range Acti9 | ||
Series iC60H | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics D Curve, C Curve, B Curve | ||
Mount Type DIN Rail | ||
Rated AC Voltage 415V ac | ||
Earth Leakage Protection Type Type A | ||
Breaking Capacity 10kA | ||
Standards/Approvals BS EN 61439‐3, BS EN 61009‐1, BS/EN 60947‐2, BS/EN 60898‐1 | ||
Application Industrial Isolation | ||
Schneider Electric iC60H Series RCBO, 32A - A9D12832
This device functions as a residual current breaker with overcurrent protection, tailored for electrical distribution. It provides vital protection against earth leakage, enhancing safety across various applications. Featuring a sturdy design, this product significantly reduces risks associated with electrical faults, making it essential for contemporary installations.
Features & Benefits
• Supports 32 A rated current, suitable for heavy loads
• Type C RCBO ensures dependable operation in motor circuits
• Provides immediate earth leakage protection for increased safety
• 10kA breaking capacity ensures effective fault interruption
• Thermal magnetic tripping mechanism guarantees precise performance
• DIN Rail mounting facilitates quick and efficient installation
Applications
• Suitable for residential electrical distribution systems
• Ideal for industrial machinery requiring additional safety
• Utilised in commercial environments to protect circuits
• Essential for agricultural settings to safeguard electrical installations
What are the recommended operating conditions for this device?
The device operates effectively between -15°C and 60°C and should be stored at -40 to 85°C.
How frequently should it be tested for functionality?
Regular testing is advisable, at least once every six months, to ensure proper functionality and safety.
Can it be used in damp environments?
Yes, it can be used in damp conditions, with a relative humidity tolerance of up to 95% at 55°C.
What type of earthing system is compatible with this product?
It is compatible with TN earthing systems, commonly employed in electrical installations.
Is it suitable for protecting sensitive electronic equipment?
Yes, it effectively protects sensitive equipment from electrical faults and earth leakage incidents.
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 300 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 30 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 32000 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 10 mA Trip
- ABB Residual Current Circuit Breaker with Overload Protection 2-Pole Type
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
