Schneider Electric Residual Current Circuit Breaker with Overload Protection, 16A Current Rating, 1-Pole, 100 mA Trip
- RS Stock No.:
- 790-9298
- Mfr. Part No.:
- A9D12816
- Brand:
- Schneider Electric
Subtotal (1 unit)*
£176.32
(exc. VAT)
£211.58
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 3 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £176.32 |
*price indicative
- RS Stock No.:
- 790-9298
- Mfr. Part No.:
- A9D12816
- Brand:
- Schneider Electric
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Residual Current Circuit Breaker with Overload Protection | |
| Current Rating | 16A | |
| Series | iC60H | |
| Range | Acti9 | |
| Number of Poles | 1 | |
| Trip Sensitivity | 100mA | |
| Tripping Characteristics | B Curve, D Curve, Type A, C Curve | |
| Mount Type | DIN Rail | |
| Rated AC Voltage | 230V ac | |
| Terminal Type | Screw Clamp | |
| Earth Leakage Protection Type | Type A | |
| Width | 18mm | |
| Depth | 77.5mm | |
| Breaking Capacity | 10kA | |
| Application | Industrial Isolation | |
| Standards/Approvals | BS/EN 60898-1, BS/EN 60947-2, BS EN 61009-1, BS EN 61439-3 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Residual Current Circuit Breaker with Overload Protection | ||
Current Rating 16A | ||
Series iC60H | ||
Range Acti9 | ||
Number of Poles 1 | ||
Trip Sensitivity 100mA | ||
Tripping Characteristics B Curve, D Curve, Type A, C Curve | ||
Mount Type DIN Rail | ||
Rated AC Voltage 230V ac | ||
Terminal Type Screw Clamp | ||
Earth Leakage Protection Type Type A | ||
Width 18mm | ||
Depth 77.5mm | ||
Breaking Capacity 10kA | ||
Application Industrial Isolation | ||
Standards/Approvals BS/EN 60898-1, BS/EN 60947-2, BS EN 61009-1, BS EN 61439-3 | ||
Schneider Electric iC60H Series RCBO, 16A Current Rating, DIN Rail Mount - A9D12816
This residual current circuit breaker with overcurrent protection (RCBO) is designed for consistent performance in electrical distribution applications. The compact dimensions of 18x110x77.5mm enable easy installation on DIN rail systems. With a rated current of 16A and a trip sensitivity of 100mA, this device ensures safe operation in various environments.
Features & Benefits
• 1P+N configuration enhances versatility in usage
• Type A earth leakage protection offers effective safety
• Screw clamp terminals facilitate secure wire connections
• Instantaneous earth-leakage protection reduces fault response time
• Thermal-magnetic trip unit technology provides dependable performance
• Green Premium certification signifies eco-friendly standards
Applications
• Used for residential and commercial electrical installations
• Suitable for protecting sensitive electronic equipment
• Appropriate for circuits requiring earth leakage protection
• Utilised in automation and mechanical systems
Can it handle electrical faults effectively?
Yes, it provides effective protection against electrical faults.
Is it compatible with standard DIN rail systems?
Yes, the product is designed for DIN rail mounting.
Will it indicate the status of current flow?
Yes, it features local signalling for ON/OFF indication.
Does it have provisions for isolation?
Yes, it is suitable for isolation in electrical systems.
Can it operate in varying temperature conditions?
Yes, it functions between -15°C and 60°C ambient temperature.
Related links
- Eaton Residual Current Circuit Breaker with Overload Protection 1-Pole
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
- Schneider Electric Residual Current Circuit Breaker with Overload Protection 1-Pole, 100 mA Trip
