RND Silver Straight Cable RCA Connector, Nickel
- RS Stock No.:
- 805-065
- Mfr. Part No.:
- RND 205-01350
- Brand:
- RND
Subtotal (1 pack of 100 units)*
£352.37
(exc. VAT)
£422.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £352.37 | £3.524 |
*price indicative
- RS Stock No.:
- 805-065
- Mfr. Part No.:
- RND 205-01350
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | RCA Connector | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Colour | Silver | |
| Connector Gender | Male | |
| Contact Material | Brass | |
| Housing Material | Metal | |
| Termination Type | Solder | |
| Contact Gender | Male | |
| Standards/Approvals | RoHS | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type RCA Connector | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Colour Silver | ||
Connector Gender Male | ||
Contact Material Brass | ||
Housing Material Metal | ||
Termination Type Solder | ||
Contact Gender Male | ||
Standards/Approvals RoHS | ||
Series RND 205 | ||
- COO (Country of Origin):
- TW
The RND RCA Connector is an essential component designed for reliable audio and video connections, ensuring clear signal transmission for a variety of devices and applications.
Features a robust construction for enhanced durability in various environments
Provides a reliable connection for seamless audio and video transmission
Designed to be compatible with standard RCA applications for easy integration
The design offers excellent signal quality, making it Ideal for professional setups
Related links
- RND Black Nickel
- RND Black Straight Cable RCA Plug 500mA
- Lumberg Grey Straight Cable RCA Connector 500mA
- RND Brown Straight Cable RCA Connector, Gold
- RND Red Right Angle Panel Mount RCA Socket, Nickel
- Amphenol Industrial Black Gold, 10A
- RS PRO Natural Straight Cable RCA Plug 5A
- RS PRO Black Straight Cable RCA Plug, Nickel
