RND Black, Silver Straight Cable RCA Connector, Nickel
- RS Stock No.:
- 805-066
- Mfr. Part No.:
- RND 205-01351
- Brand:
- RND
Subtotal (1 pack of 100 units)*
£352.37
(exc. VAT)
£422.84
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £352.37 | £3.524 |
*price indicative
- RS Stock No.:
- 805-066
- Mfr. Part No.:
- RND 205-01351
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | RCA Connector | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Nickel | |
| Connector Gender | Female | |
| Colour | Black, Silver | |
| Contact Material | Brass | |
| Contact Gender | Female | |
| Series | RND 205 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type RCA Connector | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Nickel | ||
Connector Gender Female | ||
Colour Black, Silver | ||
Contact Material Brass | ||
Contact Gender Female | ||
Series RND 205 | ||
- COO (Country of Origin):
- TW
The RND RCA connector is a reliable and robust solution designed for seamless audio and video signal transmission, ensuring high-quality performance across various applications.
Ideal for connecting audio and video devices with low signal loss
Manufactured under the RND trademark, ensuring quality and reliability
User-friendly design facilitates straightforward plug-and-play connectivity
Highly Durable construction allows for extended use without wear
Related links
- RND Silver Straight Cable RCA Connector, Nickel
- RND Black Straight Cable RCA Plug 500mA
- RND Red Right Angle Panel Mount RCA Socket, Nickel
- Lumberg Grey Straight Cable RCA Connector 500mA
- RND Brown Straight Cable RCA Connector, Gold
- RND Straight Plugs 500mA Cable Nickel
- RND Cable Nickel
- RND Straight Plugs 500mA Cable Nickel
