RND Brown Straight Cable RCA Connector, Gold
- RS Stock No.:
- 804-858
- Mfr. Part No.:
- RND 205-01352
- Brand:
- RND
Subtotal (1 pack of 100 units)*
£46.57
(exc. VAT)
£55.88
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £46.57 | £0.466 |
*price indicative
- RS Stock No.:
- 804-858
- Mfr. Part No.:
- RND 205-01352
- Brand:
- RND
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | RCA Connector | |
| Mount Type | Cable | |
| Orientation | Straight | |
| Contact Plating | Gold | |
| Connector Gender | Male | |
| Colour | Brown | |
| Number of Contacts | 1 | |
| Termination Type | Solder | |
| Series | RCA | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type RCA Connector | ||
Mount Type Cable | ||
Orientation Straight | ||
Contact Plating Gold | ||
Connector Gender Male | ||
Colour Brown | ||
Number of Contacts 1 | ||
Termination Type Solder | ||
Series RCA | ||
- COO (Country of Origin):
- TW
The RND connector is a versatile interconnect solution designed for reliable signal transmission in various applications. Its robust construction ensures durability and ease of use, making it an essential component for your electronic setups.
Designed to facilitate secure signal connections between devices
Offers high-quality performance with minimal signal loss
Built for durability, ensuring long-lasting usability
Compatible with various applications that require reliable connectivity
Related links
- RND Black Nickel
- RND Silver Straight Cable RCA Connector, Nickel
- RND Black Straight Cable RCA Plug 500mA
- RND Red Right Angle Panel Mount RCA Socket, Nickel
- RND Black Straight Panel Mount Socket, Tin
- Lumberg Grey Straight Cable RCA Connector 500mA
- RS PRO Gold Straight Cable RCA Plug, Gold
- RS PRO Gold Gold, 5A
