RND Black Straight Panel Mount Socket, Tin

Subtotal (1 pack of 100 units)*

£69.20

(exc. VAT)

£83.04

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£69.20£0.692

*price indicative

RS Stock No.:
805-056
Mfr. Part No.:
RND 205-00989
Brand:
RND
Find similar products by selecting one or more attributes.
Select all

Brand

RND

Product Type

Socket

Mount Type

Panel Mount

Orientation

Straight

Contact Plating

Tin

Colour

Black

Connector Gender

Female

Contact Material

Brass

Housing Material

Metal

Number of Contacts

1

Contact Gender

Female

Series

RND 205

COO (Country of Origin):
CN
The RND RCA Socket is designed to facilitate reliable audio and video connections, ensuring optimal performance in various applications. Its robust construction guarantees durability and longevity for seamless integration in your setups.

Constructed from high-quality brass with a nickel finish for enhanced durability

Includes two black POM insulators for reliable electrical insulation

Features a solid brass nickel nut for secure mounting and stability

Comes with a brass nickel lug for effective connection and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy