STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 117mm length
- RS Stock No.:
- 719-345
- Mfr. Part No.:
- 11131011
- Brand:
- STAHLWILLE
Subtotal (1 unit)*
£152.58
(exc. VAT)
£183.10
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 5 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £152.58 |
*price indicative
- RS Stock No.:
- 719-345
- Mfr. Part No.:
- 11131011
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Ratchet Screwdriver | |
| Tip Type | Hexagon | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Number of Pieces | 1 | |
| Overall Length | 117mm | |
| Handle Material | 2 Component | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Ratchet Screwdriver | ||
Tip Type Hexagon | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Number of Pieces 1 | ||
Overall Length 117mm | ||
Handle Material 2 Component | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Stahlwille 1/4 inch bit ratchet is designed for both precision and convenience, perfect for tackling a wide range of fastening tasks. This ergonomic tool features a reversible mechanism with 22 teeth, allowing for a seamless experience in tight spaces. Its 2-component handle ensures comfort and grip, making it Ideal for prolonged use. The ratchet is equipped with an internal 1/4 inch hex drive, designed to secure bits effectively while enabling effortless insertion and removal.
Ergonomically designed 2 component handle for enhanced grip and comfort during use
Reversible mechanism with 22 teeth allows for a precise working angle of 16°
Internal 1/4 inch hex drive features a collar-thrust spring for easy bit insertion and secure locking
Compatible with 1/4 inch screwdriver bits, adhering to DIN 3126 / ISO 1173 Form D 6.3 standards
Constructed from chrome alloy steel for exceptional durability and longevity
Compact dimensions enable use in confined spaces, enhancing versatility
The packed dimensions make it easy to store and transport, ensuring it's always at hand when needed
Designed for use in various applications, from professional tasks to home repairs
Related links
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 117mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 90mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 95mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 115mm length
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 99mm length
- Stanley Hex Hexagon Ratchet Screwdriver, 290 mm length Chrome Vanadium Steel
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 25mm length
- Wera 3/8 in Hex Hexagon Ratchet Screwdriver, 280mm length
