STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 117mm length

Subtotal (1 unit)*

£170.22

(exc. VAT)

£204.26

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£170.22

*price indicative

RS Stock No.:
719-340
Mfr. Part No.:
11132020
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Tip Type

Hexagon

Product Type

Ratchet Screwdriver

Drive Size

1/4in

Drive Type

Hex

Number of Pieces

1

Overall Length

117mm

Handle Material

Steel

Standards/Approvals

ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/4 inch bit fine-tooth ratchet is an essential tool designed for precision and efficiency in tight workspaces. Featuring an innovative fine-tooth mechanism with 80 teeth, this ratchet engages smoothly within an impressive 4.5° working angle, making it Ideal for applications that require high accuracy and the Ability to navigate confined spaces. Crafted with a Durable steel handle and designed to accommodate 1/4 inch screwdriver bits, this tool is perfect for both professionals and DIY enthusiasts who demand quality and reliAbility. With its screwless design, it effectively reduces the risk of Foreign Object Damage (FOD), making it a safe choice for use in sensitive environments, such as aviation.

Reversible design allows for versatile use in various applications

80 teeth enable engagement with minimal movement, ensuring precision in tight spaces

Steel handle offers durability and easy handling during use

1/4 inch hex drive with collar-thrust spring provides reliable torque transfer

FOD-preventive design enhances safety by eliminating screws that could fall during operation

Complies with DIN 3126 / ISO 1173 standards for superior compatibility

Compact design aids in easy storage and transport

Suitable for use in safety-critical sectors, ensuring enhanced tool integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy