STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 95mm length
- RS Stock No.:
- 720-373
- Mfr. Part No.:
- 18120002
- Brand:
- STAHLWILLE
Get a bulk buy discount
Add 10 more to save 7%
View bulk pricing optionsSubtotal (1 unit)*
£44.28
(exc. VAT)
£53.14
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | £44.28 | - |
| 10 + | £40.74 | 7% |
*price indicative
- RS Stock No.:
- 720-373
- Mfr. Part No.:
- 18120002
- Brand:
- STAHLWILLE
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STAHLWILLE | |
| Product Type | Ratchet Screwdriver | |
| Tip Type | Hexagon | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Number of Pieces | 1 | |
| Blade Length | 25mm | |
| Overall Length | 95mm | |
| Handle Material | 2 Component | |
| Standards/Approvals | ISO 1173 | |
| Select all | ||
|---|---|---|
Brand STAHLWILLE | ||
Product Type Ratchet Screwdriver | ||
Tip Type Hexagon | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Number of Pieces 1 | ||
Blade Length 25mm | ||
Overall Length 95mm | ||
Handle Material 2 Component | ||
Standards/Approvals ISO 1173 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The Stahlwille 1/4 inch bit ratchet screwdriver is an essential tool designed for superior versatility and efficiency in tightening screws. This innovative screwdriver features a Compact and ergonomic design that allows access to tight spaces, making it Ideal for both professionals and DIY enthusiasts. With a robust 48-tooth mechanism and a 7.5° working angle, it delivers exceptional torque and control, facilitating Rapid and efficient fastening tasks. The magnetic internal hex enables effortless bit changes, further enhancing productivity. Its intuitive changeover ring ensures quick direction adjustment, catering seamlessly to various applications.
High load mechanism with 48 teeth provides impressive torque and quick screw tightening
Compact design allows easy access to tight and hard-to-reach spaces
Intuitive changeover ring enables swift adjustments between left, right, and fixed positions
Magnetic internal hex ensures reliable and convenient bit changes
Ergonomically designed 2-component handle offers a comfortable, non-slip grip
Durable construction is resistant to common oils, greases, and fuels, ensuring longevity
The 7.5° working angle allows for efficient operation in constrained work areas
Related links
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 117mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 90mm length
- STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 115mm length
- Bahco 1/4 in Ratchet Straight Bit Holder Screwdriver, 95mm length Textured Stainless Steel
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 99mm length
- Stanley Hex Hexagon Ratchet Screwdriver, 290 mm length Chrome Vanadium Steel
- Wera 1/4 in Hex Hexagon Ratchet Screwdriver, 25mm length
- Wera 3/8 in Hex Hexagon Ratchet Screwdriver, 280mm length
