STAHLWILLE 1/4 in Hex Hexagon Ratchet Screwdriver, 115mm length

Subtotal (1 unit)*

£164.10

(exc. VAT)

£196.92

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 5 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£164.10

*price indicative

RS Stock No.:
719-325
Mfr. Part No.:
11131010
Brand:
STAHLWILLE
Find similar products by selecting one or more attributes.
Select all

Brand

STAHLWILLE

Product Type

Ratchet Screwdriver

Tip Type

Hexagon

Drive Size

1/4in

Drive Type

Hex

Number of Pieces

1

Overall Length

115mm

Handle Material

2 Component

Standards/Approvals

ISO 1173

RoHS Status: Exempt

COO (Country of Origin):
DE
The Stahlwille 1/4 inch fine-tooth ratchet is designed for precision and efficiency in tight spaces. This high-performance tool features a fine-tooth mechanism with an impressive 80 teeth, allowing for a working angle of just 4.5°. Its innovative push-out function ensures quick and effortless bit release, making it Ideal for various applications requiring both speed and accuracy. Crafted from chrome alloy steel, this ratchet boasts durability and reliability, essential for both professional tradespeople and DIY enthusiasts. The ergonomic two-component handle ensures comfort and control during use, enabling you to tackle those challenging tasks with ease.

Reversible mechanism with a convenient push-out function for seamless bit changes

80 teeth allow for smooth operation and maximum precision with minimal movement

Compact design with a working angle of only 4.5°, perfect for confined spaces

Screwless design prevents Foreign Object Damage, enhancing safety for critical applications

QuickRelease safety lock secures insert tools and facilitates Rapid changes

Durable chrome alloy steel construction ensures longevity and robustness

Ergonomic two-component handle provides comfort and excellent grip during operation

DIN 3126 / ISO 1173 Form D 6.3 compliance guarantees industry-standard usability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy