HAZET 1/4 in Hex Hexagon, Phillips, Slotted, Torx Ratchet Screwdriver, 170mm length

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
644-725
Mfr. Part No.:
810R-3
Brand:
HAZET
Find similar products by selecting one or more attributes.
Select all

Brand

HAZET

Product Type

Ratchet Screwdriver

Tip Type

Hexagon, Phillips, Slotted, Torx

Tip Size

T15 to T25 mm

Drive Size

1/4in

Drive Type

Hex

Number of Pieces

13

Overall Length

170mm

Non Compliant

COO (Country of Origin):
DE
The HAZET screwdriver set is designed for various screw driving applications, offering a Compact and versatile solution for both professionals and DIY enthusiasts. With its integrated storage handle and a selection of 13 different bits, this screwdriver set ensures that you have the right tool at your fingertips for diverse tasks. Its robust build includes a ratchet with a free-running mechanism, which can be switched between modes or used as a standard screwdriver. The thoughtfully designed bit magazine is easy to operate, allowing quick access to the tools when needed. The screwdriver's comfortable grip facilitates effective impact, making it a reliable choice for extensive use.

Integrated storage handle aids organisation and portability

Features a ratchet with a free-running mechanism for enhanced flexibility in usage

Can be switched to operate as a standard screwdriver, increasing versatility

Bit magazine opens easily with a button press, simplifying tool selection

Comfortable grip enhances user experience during prolonged use

Length of 170 mm (closed) offers Compact storage without compromising on reach

Extension of 80 mm allows for greater versatility in hard-to-reach spaces

Durable construction ensures longevity and consistent performance across tasks

Includes 13 essential bits for comprehensive screw driving options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy