HAZET 1/4 in Hex Hexagon, Phillips, Torx Ratchet Screwdriver, 170mm length
- RS Stock No.:
- 644-761
- Mfr. Part No.:
- 810R-4
- Brand:
- HAZET
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 644-761
- Mfr. Part No.:
- 810R-4
- Brand:
- HAZET
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HAZET | |
| Tip Type | Hexagon, Phillips, Torx | |
| Product Type | Ratchet Screwdriver | |
| Tip Size | T15 to T30 mm | |
| Drive Size | 1/4in | |
| Drive Type | Hex | |
| Number of Pieces | 13 | |
| Overall Length | 170mm | |
| Select all | ||
|---|---|---|
Brand HAZET | ||
Tip Type Hexagon, Phillips, Torx | ||
Product Type Ratchet Screwdriver | ||
Tip Size T15 to T30 mm | ||
Drive Size 1/4in | ||
Drive Type Hex | ||
Number of Pieces 13 | ||
Overall Length 170mm | ||
Non Compliant
- COO (Country of Origin):
- DE
The HAZET Tool set designed for versatility in both professional and DIY applications. This comprehensive product includes 13 essential tools housed within a well-structured bit magazine, promoting effortless organisation and easy access. The integrated storage handle ensures that your tools remain secure yet accessible, enhancing your workflow efficiency. This set also features a ratchet mechanism that can be toggled for free-running use or adjusted to operate as a standard screwdriver, providing flexibility tailored to your task requirements.
Comprises 13 tools Ideal for diverse tasks
Integrated storage handle promotes organisation and quick access
Ratchet mechanism allows for switchable use or normal screwdriver function
Bit magazine opens easily with a button press for convenience
Comfortable grip provides effective impact transmission during use
Compact closed length of 170 mm enhances portability
Includes an 80 mm extension for added reach and versatility
Dimensions of 250 mm support a range of uses while maintaining compactness
Related links
- HAZET 1/4 in Hex Hexagon Slotted 170mm length
- Facom 1/4 in Square Torx Torx Electrically Assisted Screwdriver, 170mm length
- SAM 1/4 in Magnetic Torx Hexagon Pozidriv Ratchet Screwdriver, 275mm length
- Wera 1/4 in Hex Hexagon Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Gedore 1/4 in Hex Phillips Slotted 250mm length Molybdenum Vanadium Steel
- Wera 1/4 in Hex Phillips Slotted 170mm length
- Stanley Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Facom 72-Piece 1/4 in Hexagon Pozidriv Torx Ratchet Socket Set
