Milwaukee 6.35 mm Hex Phillips, Slotted, Torx Ratchet Screwdriver
- RS Stock No.:
- 238-2519
- Mfr. Part No.:
- 4932471598
- Brand:
- Milwaukee
Subtotal (1 unit)*
£22.62
(exc. VAT)
£27.14
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 73 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £22.62 |
*price indicative
- RS Stock No.:
- 238-2519
- Mfr. Part No.:
- 4932471598
- Brand:
- Milwaukee
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Ratchet Screwdriver | |
| Tip Type | Phillips, Slotted, Torx | |
| Tip Size | 0.8 x 5.5, PH1, PH2, PZ1, PZ2, TX15, TX20 | |
| Drive Size | 6.35mm | |
| Drive Type | Hex | |
| Number of Pieces | 8 | |
| Blade Length | 80mm | |
| ESD Safe | Yes | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Ratchet Screwdriver | ||
Tip Type Phillips, Slotted, Torx | ||
Tip Size 0.8 x 5.5, PH1, PH2, PZ1, PZ2, TX15, TX20 | ||
Drive Size 6.35mm | ||
Drive Type Hex | ||
Number of Pieces 8 | ||
Blade Length 80mm | ||
ESD Safe Yes | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
Milwaukee Ratchet Screwdriver, 88mm Blade Length, 1/4 inches Drive size - 4932471598
This ratchet screwdriver is a versatile tool designed for various tasks in the automation, electronics, electrical, and mechanical industries. With an overall length of 152mm and an ergonomic design, it boasts impressive performance thanks to its 1/4 inch drive hexagon feature, allowing it to adapt to a variety of driving needs. The screwdriver set includes an assortment of 8 precision-hardened bits, catering to different screw types and sizes.
Features & Benefits
• Full metal ratchet mechanism ensures durability and fast operation
• Ergonomic handle design provides a comfortable grip and control
• Integrated bit storage allows quick bit changes on the go
• Chrome-plated finish protects against rust and corrosion
• 88mm power groove bits enhance compatibility with power tools
• Precision tips deliver a secure fitment for various screws
Applications
• Ideal for tightening fasteners in electrical installations
• Useful for assembling mechanical components in automation projects
• Effective in performing maintenance tasks across electronics
• Suitable for automotive repairs requiring a range of bits
What types of screw bits does this tool accommodate?
The tool includes a variety of bits such as PH1, PH2, PZ1, PZ2, TX15, TX20, and slotted 0.8 x 5.5 mm, allowing users to handle different screw types efficiently.
How does the ratcheting mechanism improve efficiency?
The high torque ratchet system doubles the driving speed, enabling quicker fastening and loosening of screws, which is particularly beneficial during repetitive tasks.
Can this screwdriver be used with power tools?
Yes, the power groove bits are designed for compatibility with power tools, making it a versatile addition to your toolkit for various applications.
Related links
- Wera 1/4 in Hex Phillips Slotted 87mm length
- HAZET 1/4 in Hex Hexagon Slotted 170mm length
- Gedore 1/4 in Hex Phillips Slotted 250mm length Molybdenum Vanadium Steel
- Teng Tools 1/4 in Hex Phillips Slotted 175mm length
- Wera 1/4 in Hex Hexagon Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Stanley Phillips Slotted, Torx Ratchet Screwdriver & Bit Set
- Wera 1/4 in Hex Phillips Torx Ratchet Screwdriver
- Wera 1/4 in Hex Phillips Slotted 170mm length
