Seeit TM-95 Radiation Detectors for detecting Gamma Rays
- RS Stock No.:
- 870-180
- Mfr. Part No.:
- TM-95
- Brand:
- Seeit
Subtotal (1 unit)*
£491.65
(exc. VAT)
£589.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £491.65 |
*price indicative
- RS Stock No.:
- 870-180
- Mfr. Part No.:
- TM-95
- Brand:
- Seeit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Model Number | TM-95 | |
| Product Type | Radiation Detectors | |
| Radiation Type | Gamma Rays | |
| Sample Rate | 40s | |
| Units Measured | uRem/h | |
| Accuracy | ±20 % | |
| Power Source | Battery | |
| Battery Type | 1 x 9V Alkaline | |
| Battery Life | 10h | |
| Width | 60mm | |
| Weight | 175g | |
| Height | 31mm | |
| Length | 115mm | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Model Number TM-95 | ||
Product Type Radiation Detectors | ||
Radiation Type Gamma Rays | ||
Sample Rate 40s | ||
Units Measured uRem/h | ||
Accuracy ±20 % | ||
Power Source Battery | ||
Battery Type 1 x 9V Alkaline | ||
Battery Life 10h | ||
Width 60mm | ||
Weight 175g | ||
Height 31mm | ||
Length 115mm | ||
- COO (Country of Origin):
- TW
The Seeit Multifield-Rad Monitor is a portable survey meter featuring a versatile multi mode display. This Advanced instrument simplifies environmental home safety tracking and electro smog analysis by measuring multiple radiations simultaneously.
Triple radiation tracking monitors gamma BETA and X-ray fields
High frequency electro smog mode detects WiFi Bluetooth and cellular emissions
Dual display units provide measurements in microSieverts or microRems
Integrated recording mode logs real time dose rate data variations
