Seeit TM-94 Radiation Detectors for detecting Gamma Rays
- RS Stock No.:
- 870-152
- Mfr. Part No.:
- TM-94
- Brand:
- Seeit
Subtotal (1 unit)*
£491.65
(exc. VAT)
£589.98
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £491.65 |
*price indicative
- RS Stock No.:
- 870-152
- Mfr. Part No.:
- TM-94
- Brand:
- Seeit
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seeit | |
| Model Number | TM-94 | |
| Product Type | Radiation Detectors | |
| Radiation Type | Gamma Rays | |
| Sample Rate | 10s | |
| Units Measured | uRem/h | |
| Accuracy | 0.2 | |
| Power Source | Battery | |
| Battery Type | 1 x 9V Alkaline | |
| Battery Life | 50h | |
| Width | 74mm | |
| Height | 34mm | |
| Length | 143mm | |
| Weight | 175g | |
| Select all | ||
|---|---|---|
Brand Seeit | ||
Model Number TM-94 | ||
Product Type Radiation Detectors | ||
Radiation Type Gamma Rays | ||
Sample Rate 10s | ||
Units Measured uRem/h | ||
Accuracy 0.2 | ||
Power Source Battery | ||
Battery Type 1 x 9V Alkaline | ||
Battery Life 50h | ||
Width 74mm | ||
Height 34mm | ||
Length 143mm | ||
Weight 175g | ||
- COO (Country of Origin):
- TW
The Seeit Monitor is a portable survey meter featuring a clear LCD display. This high sensitivity device simplifies radiation tracking for environmental home safety and industrial environments.
Geiger Mueller tube accurately measures gamma BETA and X-ray radiation
Dual unit display shows values in microSieverts or microRems
Customisable alert thresholds include low and high alarm settings
