RS PRO Black Steel Rack Panel, 5 U Ventilated, Unshielded 482.6 mm 12mm
- RS Stock No.:
- 749-243
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£10.71
(exc. VAT)
£12.85
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.71 |
*price indicative
- RS Stock No.:
- 749-243
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Black | |
| Material | Steel | |
| Width | 12mm | |
| Ventilated | Yes | |
| Rack Unit | 5U | |
| Sub Type | Rack Panel | |
| Shielding | Unshielded | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Length | 482.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Black | ||
Material Steel | ||
Width 12mm | ||
Ventilated Yes | ||
Rack Unit 5U | ||
Sub Type Rack Panel | ||
Shielding Unshielded | ||
Hinges No | ||
Standards/Approvals RoHS | ||
Length 482.6mm | ||
- COO (Country of Origin):
- TR
RS PRO 5U Ventilated Rack Panel, Steel
The RS PRO 5U Ventilated Rack Panel is designed to enhance airflow within your rack systems, ensuring optimal performance of your equipment. Made from Durable steel, this rack panel provides robust support and protection for your valuable components.
Features and Benefits
Ventilated Design: Enhances airflow to prevent overheating of rack-mounted equipment.
Steel Construction: Offers durability and long-lasting performance.
5U Size: Provides ample space for various equipment configurations.
RoHS Compliant: Meets environmental and safety standards.
Unshielded: Suitable for applications where shielding is not required.
Steel Construction: Offers durability and long-lasting performance.
5U Size: Provides ample space for various equipment configurations.
RoHS Compliant: Meets environmental and safety standards.
Unshielded: Suitable for applications where shielding is not required.
Applications
Data centres
Telecommunications
Server rooms
Audio-visual installations
Telecommunications
Server rooms
Audio-visual installations
Additional Information
Colour: Black
Length: 482.6 mm
Width: 12 mm
No handles or hinges included
Length: 482.6 mm
Width: 12 mm
No handles or hinges included
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 254 mm
- Aten Black Steel Panel, 5 U Ventilated 224 mm 494mm
- Schneider Electric Sheet Steel Rack Panel, 5 U 465mm


