RS PRO Black Steel Rack Panel, 1 U Ventilated, Unshielded 482.6 mm 12mm
- RS Stock No.:
- 749-239
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£5.35
(exc. VAT)
£6.42
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £5.35 |
*price indicative
- RS Stock No.:
- 749-239
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Colour | Black | |
| Handle | No | |
| Material | Steel | |
| Width | 12mm | |
| Ventilated | Yes | |
| Rack Unit | 1U | |
| Sub Type | Rack Panel | |
| Shielding | Unshielded | |
| Length | 482.6mm | |
| Hinges | No | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Colour Black | ||
Handle No | ||
Material Steel | ||
Width 12mm | ||
Ventilated Yes | ||
Rack Unit 1U | ||
Sub Type Rack Panel | ||
Shielding Unshielded | ||
Length 482.6mm | ||
Hinges No | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TR
RS PRO 1U Steel Rack Panel
The RS PRO 1U Steel Rack Panel is designed for efficient organisation and management of rack-mounted equipment. Constructed from Durable steel, this rack panel provides a robust solution for protecting and organising cables and components within a rack system. Its ventilated design ensures optimal airflow, making it Ideal for maintaining equipment performance.
Features and Benefits
Material: Steel construction ensures durability and long-lasting performance.
Ventilated: Enhances airflow to prevent overheating of rack-mounted equipment.
Rack Unit: 1U size allows for efficient use of rack space.
Colour: Black finish provides a professional appearance.
Standards: Complies with RoHS standards for environmental safety.
Ventilated: Enhances airflow to prevent overheating of rack-mounted equipment.
Rack Unit: 1U size allows for efficient use of rack space.
Colour: Black finish provides a professional appearance.
Standards: Complies with RoHS standards for environmental safety.
Applications
Data centres
Telecommunications
Server rooms
Audio-visual installations
Telecommunications
Server rooms
Audio-visual installations
Additional Information
RoHS compliant for environmental and safety standards.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 254 mm
- RS PRO Grey Steel Air Vent Unshielded 480 mm 43.7mm
- Rittal Grey Polyamide, 1 U Ventilated 482.6 mm 800mm


