RS PRO Black Steel Rack Panel, 2 U Ventilated, Unshielded 482.6 mm 12mm
- RS Stock No.:
- 749-240
- Brand:
- RS PRO
Image representative of range
Subtotal (1 unit)*
£6.68
(exc. VAT)
£8.02
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 19 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £6.68 |
*price indicative
- RS Stock No.:
- 749-240
- Brand:
- RS PRO
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Rack Panel | |
| Handle | No | |
| Colour | Black | |
| Material | Steel | |
| Width | 12mm | |
| Ventilated | Yes | |
| Rack Unit | 2U | |
| Shielding | Unshielded | |
| Sub Type | Rack Panel | |
| Standards/Approvals | RoHS | |
| Hinges | No | |
| Length | 482.6mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Rack Panel | ||
Handle No | ||
Colour Black | ||
Material Steel | ||
Width 12mm | ||
Ventilated Yes | ||
Rack Unit 2U | ||
Shielding Unshielded | ||
Sub Type Rack Panel | ||
Standards/Approvals RoHS | ||
Hinges No | ||
Length 482.6mm | ||
- COO (Country of Origin):
- TR
RS PRO 2U Ventilated Rack Panel, Steel
The RS PRO 2U Ventilated Rack Panel is designed to enhance airflow and manage cable organisation in rack-mounted systems. Constructed from Durable steel, this panel provides robust support while maintaining a sleek appearance. Ideal for use in data centres and server rooms, it helps to optimise cooling and improve system performance.
Features and Benefits
Ventilated Design: Enhances airflow to maintain optimal equipment temperature.
Steel Construction: Provides durability and long-lasting performance.
2U Size: Compatible with standard rack systems for easy integration.
RoHS Compliant: Meets environmental and safety standards.
Unshielded: Suitable for applications where shielding is not required.
Steel Construction: Provides durability and long-lasting performance.
2U Size: Compatible with standard rack systems for easy integration.
RoHS Compliant: Meets environmental and safety standards.
Unshielded: Suitable for applications where shielding is not required.
Applications
Data centres
Server rooms
Telecommunications
Server rooms
Telecommunications
Additional Information
RoHS compliant for environmental safety.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 482.6 mm
- RS PRO RAL 9005 Steel Rack Panel Unshielded 254 mm
- RS PRO Black Steel Rack Panel 27 mm Ventilated, Shielded 482.6 mm 88.5mm
- Aten Black Steel Panel, 2 U Ventilated 88 mm 482mm


