Otto Single Pole Double Throw (SPDT) Momentary Push Button Switch, IP64, IP68S, Panel Mount, 28 V dc, 115 V ac

  • RS Stock No. 876-6171
  • Mfr. Part No. P3-903188
  • Brand Otto
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): US
Product Details

Otto P3-9 Series Push Button Switches

Otto's P3-9 commercial grade push buttons feature an inherent rocking action that breaks welds and wipes contacts clean.

Positive tactile feedback
Ideal for low level switching and up to 20 A duty
Life: 1 million mechanical cycles

Specifications
Attribute Value
Switch Operation Momentary
Mounting Type Panel Mount
Illuminated No
Contact Configuration Single Pole Double Throw (SPDT)
IP Rating IP64, IP68S
Actuator Colour Grey
Voltage Rating 28 V dc, 115 V ac
Contact Current Rating 5 (Inductive) A, 10 (Resistive) A
Actuator Shape Round
Terminal Type Solder Tag
Contact AC Voltage Rating 115V
Contact DC Voltage Rating 28V
Actuator Type Push Button
5 In stock - FREE next working day delivery available
Price Each
£ 33.82
(exc. VAT)
£ 40.58
(inc. VAT)
Units
Per unit
1 +
£33.82
Related Products
Robust pushbutton switch suitable for use in harsh ...
Description:
Robust pushbutton switch suitable for use in harsh environments - IK07 shock resistance (DIN EN 50102)Stainless steel housing (anodised aluminium for colour housed versions) and momentary actuator - IP67 protection for front side contact area Actuator with 4.5N operating force and 1mm travel - protrudes 1.7mm above panel Quick connect ...
Range of illuminated panel-mounted switches available in square, ...
Description:
Range of illuminated panel-mounted switches available in square, rectangular and circular momentary or latching versions. Square or rectangular lamp terminals are also available. Suitable lamps: T5·5, see the Optoelectronics / Indicators section. Each switch is supplied with one contact block fitted, but up to two extra contact blocks may be ...
The PB series has been designed to offer ...
Description:
The PB series has been designed to offer the user a wide selection of options yet still have a compact size. They have up to 4 poles and various contact ratings. Users can choose from versions such as touch feedback, short travel, panel sealed, watertight, hermetically sealed and miniature size ...
Professional range of IP67 rated Schurter push button ...
Description:
Professional range of IP67 rated Schurter push button switches from the MSM series. The switches are available in a variety of current ratings. Momentary SPDT or DPDT available Terminal Type - Tab Actuator Type - Button IP67 Rated. Anti-Vandal M30 Push Button Switches - MSM Series.