RAFI 1.15.106 Series Illuminated Push Button Switch, On-On, Panel, 9.1 mm Cutout, 1 NO/1 NC, White LED, IP40, 24 V dc 24
- RS Stock No.:
- 289-0454
- Distrelec Article No.:
- 135-52-230
- Mfr. Part No.:
- 1.15.106.505/1000
- Brand:
- RAFI
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 289-0454
- Distrelec Article No.:
- 135-52-230
- Mfr. Part No.:
- 1.15.106.505/1000
- Brand:
- RAFI
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RAFI | |
| Product Type | Push Button Switch | |
| Switch Operation | On-On | |
| Illuminated | Yes | |
| Series | 1.15.106 | |
| Panel Cutout Size | 9.1 mm | |
| Mount Type | Panel | |
| Contact Configuration | 1 NO/1 NC | |
| LED Colour | White | |
| Terminal Type | Solder | |
| IP Rating | IP40 | |
| Minimum Operating Temperature | -25°C | |
| Contact AC Voltage | 24V ac | |
| Contact DC Voltage | 24V dc | |
| Maximum Operating Temperature | 70°C | |
| Switch Configuration | 1 NO/1 NC | |
| Switch Contact Current | 500mA | |
| Standards/Approvals | RoHS | |
| Length | 42mm | |
| Height | 7mm | |
| Select all | ||
|---|---|---|
Brand RAFI | ||
Product Type Push Button Switch | ||
Switch Operation On-On | ||
Illuminated Yes | ||
Series 1.15.106 | ||
Panel Cutout Size 9.1 mm | ||
Mount Type Panel | ||
Contact Configuration 1 NO/1 NC | ||
LED Colour White | ||
Terminal Type Solder | ||
IP Rating IP40 | ||
Minimum Operating Temperature -25°C | ||
Contact AC Voltage 24V ac | ||
Contact DC Voltage 24V dc | ||
Maximum Operating Temperature 70°C | ||
Switch Configuration 1 NO/1 NC | ||
Switch Contact Current 500mA | ||
Standards/Approvals RoHS | ||
Length 42mm | ||
Height 7mm | ||
- COO (Country of Origin):
- HU
The Illuminated Pushbutton Switch features a momentary function with 1 Normally Open (NO) and 1 Normally Closed (NC) contact configuration. Operating at 24V, it incorporates a bright white LED for illumination, providing clear visual feedback.
RoHS compliant
Related links
- RAFI 1.15.106 Series Illuminated Push Button Switch Panel 1 NO/1 NC IP40, 24 V dc 24
- RAFI 1.15.106 Series Illuminated Push Button Switch Panel 1 NO/1 NC IP40, 24 V dc 24
- RAFI 1.15.106 Series Illuminated Push Button Switch Panel 1 NO/1 NC IP40, 24 V dc 24 V
- RAFI 1.15.106 Series Illuminated Push Button Switch Panel 1 NO/1 NC 24 V dc 24 V ac
- RAFI 1.15 Series Illuminated Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.15 Series Illuminated Push Button Through Hole 1 NO/1 NC, IP40 24 V ac
- RAFI 1.1 Series Illuminated Push Button Through Hole 1 NO, IP40 24 V ac
- Siemens SIMATIC Series Illuminated Push Button Switch Panel White LED 24 V dc 24 V ac
