RAFI 1.15.106 Series Illuminated Push Button Switch, On-On, Panel, 9.1 mm Cutout, 1 NO/1 NC, White LED, IP40, 24 V dc 24

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
289-0450
Distrelec Article No.:
135-52-221
Mfr. Part No.:
1.15.106.301/0214
Brand:
RAFI
Find similar products by selecting one or more attributes.
Select all

Brand

RAFI

Product Type

Push Button Switch

Switch Operation

On-On

Illuminated

Yes

Series

1.15.106

Panel Cutout Size

9.1 mm

Mount Type

Panel

Contact Configuration

1 NO/1 NC

Terminal Type

Solder

LED Colour

White

IP Rating

IP40

Contact AC Voltage

24V ac

Contact DC Voltage

24V dc

Minimum Operating Temperature

-25°C

Switch Configuration

1 NO/1 NC

Maximum Operating Temperature

70°C

Switch Contact Current

500mA

Standards/Approvals

RoHS

Length

42mm

Height

7mm

COO (Country of Origin):
HU
The Pushbutton Switch features a momentary function with 1 Normally Open (NO) and 1 Normally Closed (NC) contact configuration. Designed for panel mounting, it provides a reliable solution for control panels, machinery, or automation systems.

RoHS compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy